STMicroelectronics L7809CV

Voltage Regulator; linear; fixed; Vout: 9V; Vin: 11-35V; Vd: 2V; 2%; 1A; 0+125 deg.C; THT; TO220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7809CV.

ODG (Origin Data Global)

Datasheet55 pages8 years ago

Upverter

IHS

Augswan

STMicroelectronics

Inventory History

3 month trend:
-25.76%

CAD Models

Download STMicroelectronics L7809CV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsL7812ACV
STMicroelectronics Linear Regulator, 12V Out, 1A Max, Single Channel, TO-220, TH, 3-Pin
STMicroelectronicsL7812ABV
STMicroelectronics Linear Regulator, 12V Out, 1A Max, Single Channel, TO-220, TH, 3-Pin
STMicroelectronicsL7815ABV
STMicroelectronics Linear Regulator, 15V Out, 1A Max, Single Output, TO-220, TH, 3-Pin

Descriptions

Descriptions of STMicroelectronics L7809CV provided by its distributors.

Voltage Regulator; linear; fixed; Vout: 9V; Vin: 11-35V; Vd: 2V; 2%; 1A; 0+125 deg.C; THT; TO220
STMicroelectronics Linear Regulator 9V 1.5A TO-220 TH 3-Pin
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220,IS 8MA, VO 9V, IO 1.5A
Standard Regulator Pos 9V 1.5A 3-Pin(3+Tab) TO-220AB Tube
L7809 Series 1.5 A 9 V Three Terminal Positive Voltage Regulator - TO-220
IC 7809 9Volt Positive Voltage Regulator 1.5 Amp TO-220
1.2A Fixed 9V Positive 26V TO-220 Linear Voltage Regulators (LDO) ROHS
Linear Fixed Voltage Regulator, 9V, 1.5A, TO-220
POSITIVE VOLTAGE REGULATOR IC Fixed Positive Standard Regulator, 9VBIPolar, PSFM3
LINEAR VOLT REG, 9V, 1.5A, TO-220-3; Fixed Output Voltage Nom.: 9V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 15V; Inpu; Available until stocks are exhausted Alternative available

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7809C-V
  • L7809CV.