STMicroelectronics L6924D

Battery Charger Li-Ion/Li-Pol 30mA 4.1V 16-Pin VFQFPN EP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6924D.

IHS

Datasheet38 pages21 years ago

SHENGYU ELECTRONICS

iiiC

Jameco (USA)

Farnell

CAD Models

Download STMicroelectronics L6924D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.99
Stock
837,958
1,042,840
Authorized Distributors
1
6
Max Input Voltage
-
16 V
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
1 A
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
1
Mount
Surface Mount
Surface Mount
Packaging
-
Tape and Reel

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-07-12
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics L6924D provided by its distributors.

Battery Charger Li-Ion/Li-Pol 30mA 4.1V 16-Pin VFQFPN EP
Battery charger system with integrated power switch for Li-Ion/Li-Polymer
Ciiva
Single Cell Li Ion battery Charger
DC-DC 12V 1.0A D QFPN-16 SMD RoHSconf
Battery Management ICs Battery charger system
IC BATTERY CHARGER SYS 16-VFQFPN
STMICROELECTRONICS - L6924D - BATT CHARGER SYSTEM LITHIUM, SMD
Power Supply Support Circuit, Adjustable, 1 Channel
EAR99 L6924 ACTIVE (Last Updated: 8months ago) Matte Tin (Sn) - annealed battery charger 5V 1A 0.5mm -40C~125C TJ
IC,L6924D,BATTERY MANAGEMENT < AZ
IC BATT CHG LI-ION 1CEL 16VFQFPN
IC OPAMP DIFF 1 CIRCUIT 8VSSOP
BATT CHARGER SYSTEM LITHIUM, SMD; Battery Type: Li-Ion, Li-Pol; Input Voltage: 12V; Battery Charge Voltage: 4.2V; Charge Current Max: 1A; Battery IC Case Style: VFQFPN; No. of Pins: 16Pins; No. of Series Cells: 1; Operating Tem

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics