STMicroelectronics L6920DC

Switching Regulator, Voltage-mode, 0.9A, 1000kHz Switching Freq-Max, PDSO10
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6920DC.

Upverter

Datasheet16 pages21 years ago

IHS

iiiC

Nu Horizons

CAD Models

Download STMicroelectronics L6920DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.37
Stock
305,387
1,031,677
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
900 mA
900 mA
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
800 mV
800 mV
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
1.8 V
Max Output Voltage
-
5.5 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-06-29
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2013-10-19
LTD Date2014-04-19

Descriptions

Descriptions of STMicroelectronics L6920DC provided by its distributors.

Switching Regulator, Voltage-mode, 0.9A, 1000kHz Switching Freq-Max, PDSO10
Conv DC-DC Single Step Up 0.8V to 5.5V 8-Pin MSOP Tube
Synchronous rectifier step up converter
High/Low Side Drivers Sync Rectifier Step Up Converter
IC REG BOOST ADJ/FIX 800MA 8MSOP
L6920 Tube ACTIVE (Last Updated: 8months ago) Obsolete DC to DC switching regulator 2V 3mm 800mA Switch 1MHz
Buffers & Line Drivers OCTAL 3-ST DRV/BUF
Synch rectifier step-up conv, L6920DC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics