STMicroelectronics L6920DBTR

Conv DC-DC 0.8V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.2V/3.3V/5V 8-Pin MSOP T/R
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6920DBTR.

Upverter

Datasheet16 pages21 years ago

HQonline

iiiC

DigiKey

Inventory History

3 month trend:
-38.82%

CAD Models

Download STMicroelectronics L6920DBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-06-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
Texas InstrumentsTPS62000DGSR
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Texas InstrumentsTPS62004DGSR
1.5-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62003DGSR
1.2-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85

Descriptions

Descriptions of STMicroelectronics L6920DBTR provided by its distributors.

Conv DC-DC 0.8V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.2V/3.3V/5V 8-Pin MSOP T/R
Switching Regulator, Voltage-mode, 0.9A, 1000kHz Switching Freq-Max, PDSO8
DC/DC Switching Regulator, Adjustable, Synchronous Boost (Step Up), Single Output, 1.8 V to 5.2 V
DC/DC CONV, SYNC BOOST, 1MHZ, MSOP-8; Topology: Synchronous Boost (Step Up); Input Voltage Min: 800mV; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: MSOP; No. of Pins: 8Pins; Output Current: 900mA; Output Voltage Min: 1.8V; Output Voltage Max: 5.5V; Switching Frequency: 1MHz; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics