STMicroelectronics L6920DB

Conv DC-DC 0.8V to 5.5V Step Up Single-Out 1.8V to 5.2V/3.3V/5V 8-Pin MSOP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6920DB.

Upverter

Datasheet16 pages21 years ago

IHS

Mouser

iiiC

Farnell

CAD Models

Download STMicroelectronics L6920DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.1
Stock
252,943
643,148
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
900 mA
900 mA
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
800 mV
800 mV
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.8 V
1.8 V
Max Output Voltage
5.2 V
5.2 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-06-06
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2013-10-19
LTD Date2014-04-19

Descriptions

Descriptions of STMicroelectronics L6920DB provided by its distributors.

Conv DC-DC 0.8V to 5.5V Step Up Single-Out 1.8V to 5.2V/3.3V/5V 8-Pin MSOP Tube
STMICROELECTRONICS L6920DB DC-DC Switching Boost Step Up Regulator, Adjustable, 800mV-5.5V in, 1.8V-5.2V out, 1MHz, MSOP-8
IC REG BOOST ADJ/FIX 800MA 8MSOP / Boost Switching Regulator IC Positive Adjustable (Fixed) 1.8V (3.3V, 5V) 1 Output 800mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
L6920 Tube Matte Tin (Sn) - annealed ACTIVE (Last Updated: 8months ago) DC to DC switching regulator 2V 3mm 800mA Switch 1MHz
STEP UP CONVERTER SYNC RECTFR, SMD; Topology: Synchronous Boost (Step Up); Input Voltage Min: 800mV; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: MSOP; No. of Pins: 8Pins; Output Current: -; Out

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics