STMicroelectronics L6571A

Driver 600V 0.275A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin Mini-PDIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6571A.

IHS

Datasheet12 pages21 years ago

SHENGYU ELECTRONICS

Farnell

iiiC

CAD Models

Download STMicroelectronics L6571A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2017-09-14
LTD Date2018-03-14

Related Parts

onsemiNCP5181PG
Driver 2.2A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 8-Pin PDIP Tube
onsemiNCP5111PG
NCP Series 500 mA 20 V 10 Ohm High Voltage High and Low Side Driver - PDIP-8
onsemiNCP5104PG
DRIVER, HALF BRIDGE HI VOLTAGE, 8 PIN DIP | ON Semiconductor NCP5104PG
MicrochipTC4428CPA
Tube TC4428 Low-Side 2003 gate driver 30ns -40C~150C TJ 1.5A 1.5A 730mW
MicrochipTC4426EPA
Tube TC4426 Low-Side 2003 gate driver 30ns -40C~150C TJ 1.5A 1.5A 730mW
MicrochipMIC4426YN
Tube MIC4426 Low-Side 2005 gate driver 30ns -40C~150C TJ 1.5A 1.5A 0.8V 2.4V

Descriptions

Descriptions of STMicroelectronics L6571A provided by its distributors.

Driver 600V 0.275A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin Mini-PDIP Tube
L6571A, Dual MOSFET Power Driver 0.275A Half Bridge, 10 to 16.6 V, 8-Pin PDIP
L6571 Series Dual 175 mA Half Bridge Oscillator Driver Surface Mount - DIP-8
IGBT/MOSFET N-Ch Half-Bridge RC Input Circuit 10V 16.6V 170mA 270mA DIP TH 3.32mm H
HALF BRIDGE+OSC+DDTIM, 6571, DIP8; Driver Configuration: Half Bridge; Peak Output Current: 270mA; Supply Voltage Min: 10V; Supply Voltage Max: 16.6V; Driver Case Style: DIP; No. of Pins: 8Pins; Input Delay: -; Output Delay: -; O

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6571A.