STMicroelectronics L6565DTR

L6565 Series 10.3 to 18 V Surface Mount Quasi-Resonant SMPS Controller - SOIC-8
$ 0.517
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6565DTR.

Components Direct

Datasheet17 pages23 years ago

TME

STMicroelectronics

Nu Horizons

DigiKey

Inventory History

3 month trend:
+156%

CAD Models

Download STMicroelectronics L6565DTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.517
$ 0.867
Stock
1,515,370
3,140,289
Authorized Distributors
6
6
Efficiency
-
-
Min Input Voltage
10.3 V
10.3 V
Max Input Voltage
18 V
18 V
Min Output Voltage
-
-
Max Output Voltage
2 V
-
Output Current
-
200 mA
Power Rating
-
-
Topology
Flyback
Flyback
Isolation Voltage
-
-
Max Switching Frequency
-
-
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Switching Controller, Current-mode, 0.5A, 71.5kHz Switching Freq-Max, CMOS, PDSO8

Descriptions

Descriptions of STMicroelectronics L6565DTR provided by its distributors.

L6565 Series 10.3 to 18 V Surface Mount Quasi-Resonant SMPS Controller - SOIC-8
AC to DC Switching Converter Flyback T/R 8-Pin SO N / IC CTCLR PWM SMPS CM UVLO 8SOIC
PWM Controller, Quasi Resonant, 10.3V to 18V Supply, 1 MHz, 400mA Out, SOIC-8
QUASI-RESONANT SMPS CONTROLLER, SOIC-8; Power Supply Controller Type:Quasi-Resonant Controller; No. of Channels:1Channels; Control Mode:Current Mode Control; Supply Voltage Min:10.3V; Supply Voltage Max:18V; IC Case / Package:SOIC RoHS Compliant: Yes
QUASI-RESONANT SMPS CONTROLLER, SOIC-8; Input Voltage: -; Output Voltage: -; Output Current: 400mA; Supply Voltage Min: 10.3V; Supply Voltage Max: 18V; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Frequency: -; Operating Temperature Min: -25°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6565DTR.