STMicroelectronics L6565D

L6565 Series 13.5 V Flyback Isolated Current Limiting Offline Switch IC SOIC-8
$ 0.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6565D.

Future Electronics

Datasheet17 pages23 years ago

SHENGYU ELECTRONICS

STMicroelectronics

element14 APAC

Nu Horizons

Inventory History

3 month trend:
-0.54%

CAD Models

Download STMicroelectronics L6565D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.867
$ 0.517
Stock
3,140,289
1,515,370
Authorized Distributors
6
6
Efficiency
-
-
Min Input Voltage
10.3 V
10.3 V
Max Input Voltage
18 V
18 V
Min Output Voltage
-
-
Max Output Voltage
-
2 V
Output Current
200 mA
-
Power Rating
-
-
Topology
Flyback
Flyback
Isolation Voltage
-
-
Max Switching Frequency
-
-
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
8
8

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Boost,Flyback No Up~500KHz Transistor Driver 1 5.1V 4.9V SOIC-8 SMD mount 5mm*4mm*1.5mm
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C

Descriptions

Descriptions of STMicroelectronics L6565D provided by its distributors.

L6565 Series 13.5 V Flyback Isolated Current Limiting Offline Switch IC SOIC-8
SMPS CONTROLLER, 6565, SOIC8; Input Voltage: 12V; Output Voltage: -; Output Current: 200mA; Supply Voltage Min: 10.3V; Supply Voltage Max: 18V; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Frequency: -; Operating Temperat
Topology = Flyback / Outputs = 2 / Output Current mA = 400 / Supply Voltage Min. V = 10.3 / Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6565D.