STMicroelectronics L6563TR

L6563 Series 22 V 5.5 mA Advanced Transition-Mode PFC Controller - SOIC-14
$ 0.789
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6563TR.

STMicroelectronics

Datasheet8 pages21 years ago

Components Direct

SHENGYU ELECTRONICS

iiiC

Mouser

Inventory History

3 month trend:
-65.70%

CAD Models

Download STMicroelectronics L6563TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.789
$ 0.906
Stock
398,830
193,260
Authorized Distributors
6
6
Topology
Boost
Boost
Max Input Voltage
22 V
22 V
Min Input Voltage
10.3 V
10.3 V
Switching Frequency
-
-
Case/Package
SOP
SOP
Packaging
Tape and Reel
-
Power Dissipation
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-25 °C
-25 °C
Max Output Current
3 mA
3 mA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-11-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsL6563
L6563 Series 22 V 5.5 mA Advanced Transition-Mode PFC Controller - SOIC-14
MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube - Rail/Tube
MicrochipATTINY24A-SSU
Microchip ATtiny24ASeries microcontroller, AVRkernel, 14needle, SOICencapsulation
MicrochipATTINY20-SSU
MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC W Tube
NXP SemiconductorsMC9RS08KA8CWGR
Rs08Ka 8-Bit Mcu, Rs08 Core, 8Kb Flash, 20Mhz, Soic 16 Rohs Compliant: Yes
NXP SemiconductorsMC9RS08KA4CWGR
MCU 8-bit RS08 CISC 4KB Flash 2.5V/3.3V/5V Automotive 16-Pin SOIC W T/R

Descriptions

Descriptions of STMicroelectronics L6563TR provided by its distributors.

L6563 Series 22 V 5.5 mA Advanced Transition-Mode PFC Controller - SOIC-14
Power Factor Controller With Post Regulator, Current/voltage-mode, 0.003A, PDSO14
Power Factor Correction PWM CONTRLR 0.05mA 14-Pin SOIC T/R
Boost SOIC-14 Bracket mounting,SMD mount 1.75mm(height)
L6563TR, Power Factor Controller, 22 V, 14-Pin SOIC
10.3V~22V SOP-14 AC-DC Controllers & Regulators ROHS
Power Conversion |Stmicroelectronics L6563TR
IC PFC CTRLR TRANSITION 14SOIC
AC-DC Controller And Voltage Regulator
Power Factor Correctors POWER SUPPLY
Tape & Reel (TR) L6563 ACTIVE (Last Updated: 7months ago) 8542.39.00.01 power factor correction device 10.3V~22V 50muA 1.65mm -25C~125C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6563TR.