STMicroelectronics L6563STR

Power Factor Correction Controller 0.09mA 14-Pin SOIC T/R
$ 0.821
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6563STR.

ODG (Origin Data Global)

Datasheet43 pages21 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
-82.74%

CAD Models

Download STMicroelectronics L6563STR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.821
$ 1.549
Stock
430,778
273,056
Authorized Distributors
6
6
Topology
Boost
Boost
Max Input Voltage
22.5 V
22.5 V
Min Input Voltage
10.3 V
10.3 V
Switching Frequency
-
-
Case/Package
SOP
SOP
Packaging
Tape and Reel
Rail/Tube
Power Dissipation
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-25 °C
-25 °C
Max Output Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics L6563STR provided by its distributors.

Power Factor Correction Controller 0.09mA 14-Pin SOIC T/R
Enhanced transition-mode PFC controller
10.3V~22.5V SOP-14 AC-DC Controllers & Regulators ROHS
6mA 10.3V 22.5V SO-14 SMD Adhesive Mount 1.75mm H
Power Factor Controller, Current-mode, PDSO14
IC PFC CTRLR TRANSITION 14SOIC
PFC IC Discontinuous (Transition) 14-SO
AC-DC Controller And Voltage Regulator
Tape & Reel (TR) L6563 ACTIVE (Last Updated: 7months ago) 8542.39.00.01 power factor correction device 10.3V~22.5V 90muA 1.75mm -25C~125C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6563STR.