STMicroelectronics L6563S

ENHANCED TRANSITION-MODE PFC CONTROLLER Power Factor Controller, Current-mode, PDSO14
$ 1.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6563S.

HQonline

Datasheet43 pages21 years ago

STMicroelectronics

iiiC

Inventory History

3 month trend:
-9.95%

CAD Models

Download STMicroelectronics L6563S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.549
$ 0.821
Stock
273,056
430,778
Authorized Distributors
6
6
Topology
Boost
Boost
Max Input Voltage
22.5 V
22.5 V
Min Input Voltage
10.3 V
10.3 V
Switching Frequency
-
-
Case/Package
SOP
SOP
Packaging
Rail/Tube
Tape and Reel
Power Dissipation
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-25 °C
-25 °C
Max Output Current
-
-

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-02-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics L6563S provided by its distributors.

ENHANCED TRANSITION-MODE PFC CONTROLLER Power Factor Controller, Current-mode, PDSO14
Power Factor Correction Controller 0.09mA 14-Pin SOIC Tube
Pfc Controller, Tm, 22.5V, Soic-14; |Stmicroelectronics L6563S
Voltage Ref, 10.3V, 22.5V, SO-14, SMD, 1.65mm H
IC PFC CTRLR TRANSITION 14SOIC
AC-DC Controller And Voltage Regulator

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics