STMicroelectronics L6563

L6563 Series 22 V 5.5 mA Advanced Transition-Mode PFC Controller - SOIC-14
$ 0.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6563.

STMicroelectronics

Datasheet8 pages21 years ago

TME

Components Direct

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+12.30%

CAD Models

Download STMicroelectronics L6563 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.906
$ 0.789
Stock
180,692
345,022
Authorized Distributors
6
6
Topology
Boost
Boost
Max Input Voltage
22 V
22 V
Min Input Voltage
10.3 V
10.3 V
Switching Frequency
-
-
Case/Package
SOP
SOP
Packaging
-
Tape and Reel
Power Dissipation
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-25 °C
-25 °C
Max Output Current
3 mA
3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsL6563TR
L6563 Series 22 V 5.5 mA Advanced Transition-Mode PFC Controller - SOIC-14
MicrochipATTINY24A-SSU
Microchip ATtiny24ASeries microcontroller, AVRkernel, 14needle, SOICencapsulation
MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube - Rail/Tube
MicrochipATTINY20-SSU
MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC W Tube

Descriptions

Descriptions of STMicroelectronics L6563 provided by its distributors.

L6563 Series 22 V 5.5 mA Advanced Transition-Mode PFC Controller - SOIC-14
Power Factor Controller With Post Regulator, Current/voltage-mode, 0.003A, PDSO14
STMicroelectronics PFC Controller, SOIC-14, SMD, +150°C
Pfc Controller, Tm, 22V, Soic-14; |Stmicroelectronics L6563
10.3V~22V SOP-14 AC-DC Controllers & Regulators ROHS
STMICROELECTRONICS L6563 POWER FACTOR CORRECTION ICS
GULL WING Surface Mount Active ROHS3Compliant PFC IC Discontinuous (Transition) -25C~125C 1.65mm 50muA 10.3V~22V
IC PFC CTRLR TRANSITION 14SOIC
AC-DC Controller And Voltage Regulator
Power Factor Correctors POWER SUPPLY
STMicroelectronics L6563 PFC控制芯片

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics