STMicroelectronics L6472H

L6472 Series 45 V Dual Full Bridge dSPIN Microstepping Motor Driver - HTSSOP-28
$ 7.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6472H.

TME

Datasheet70 pages13 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+0.82%

CAD Models

Download STMicroelectronics L6472H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.444
$ 3.855
Stock
181,777
241,133
Authorized Distributors
6
6
Case/Package
HTSSOP EP
-
Number of Pins
28
28
Number of Outputs
2
1
Max Output Current
7 A
7 A
Output Voltage
45 V
45 V
Interface
SPI
SPI
Min Supply Voltage
8 V
8 V
Max Supply Voltage
45 V
45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsL6474H
Stepper motor driver with up to 16 microsteps with SPI and advanced current control
Texas InstrumentsDRV8818PWP
IC MTR DRV BIPLR 3-5.5V 28HTSSOP / Bipolar Motor Driver Power MOSFET Logic 28-HTSSOP
Texas InstrumentsDRV8814PWPR
47-V, 2.5-A dual brushed DC motor driver with inrush protection 28-HTSSOP -40 to 85
Texas InstrumentsDRV8811PWPR
38-V, 1.9-A bipolar stepper motor driver with current regulation and 1/8 microstepping 28-HTSSOP -40 to 85

Descriptions

Descriptions of STMicroelectronics L6472H provided by its distributors.

L6472 Series 45 V Dual Full Bridge dSPIN Microstepping Motor Driver - HTSSOP-28
Fully integrated microstepping motor driver with motion engine and SPI
DMOS Tube L6472 ALSO OPERATES AT 5VOLT motor driver 45V 3A 4.5mm -40C~150C TJ
Motor / Motion / Ignition Controllers & Drivers Motor DRV SPI dSPIN 7.0A 3.0 rms 8 - 45V
Microstepping Motor Driver 28-Pin HTSSOP EP Tube
MOTOR DRIVER, MICROSTPNG, 7A, 28HTSSOP
L6472H Stepper Motor Controller, 45 V 3A, 28-Pin TSSOP
8V~45V Half-Bridge(4) DMOS Bipolar Motor 3.3V 3.3V,5V SPI Control & Power Stage Driver - Fully Integrated HTSSOP-28 SMD 9.7mm × 4.4mm × 1mm
MOTOR DRIVER, MICROSTPNG, 7A, 28HTSSOP; Motor Type: Stepper; No. of Outputs: 2Outputs; Output Current: 3A; Output Voltage: 45V; Driver Case Style: HTSSOP; No. of Pins: 28Pins; Supply Voltage Min: 3.3V; Supply Voltage Max: 5V; Op

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6472H.