Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L6205N

STMicroelectronics DC Brushed Motor Driver IC, Dual Full Bridge Output, PDIP Package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6205N.

Factory Futures

Datasheet21 pages23 years ago

SHENGYU ELECTRONICS

Nu Horizons

element14 APAC

Mouser

CAD Models

Download STMicroelectronics L6205N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Analog DevicesMAX4533CPP
Quad, Rail-to-Rail, Fault-Protected, SPDT Analog Switch | IC SWITCH QUAD SPDT 20DIP
Analog DevicesMAX4556EPE
Force-Sense Switches | IC SWITCH FORCE-SENSE 16-DIP
Analog DevicesMAX4555CPE
Force-Sense Switches | IC SWITCH FORCE-SENSE 16-DIP

Descriptions

Descriptions of STMicroelectronics L6205N provided by its distributors.

STMicroelectronics DC Brushed Motor Driver IC, Dual Full Bridge Output, PDIP Package
DMOS Full Bridge PWM Motor Driver 48V 20-Pin Power PDIP Tube
2.8A Brush DC Motor 8V~52V Parallel PDIP-20 Motor Driver ICs ROHS
L6205 Series 52 V 2.8 A Through Hole DMOS Dual Full Bridge Driver - PowerDIP-20
DRIVER, 52 V (MAX.), POWERDIP20, PCB MOUNT, 5.6 A, 2, -0.3 V, 7 V, -40 C
DMOS DUAL FULL BRIDGE DRIVER, -40°C to 150°C, 0.3Ω, PDIP 20, RoHS
STMicroelectronics SCT
FULL BRIDGE DRIVER, DUAL, 20-DIP; Motor Type: Full Bridge; No. of Outputs: 4Outputs; Output Current: 2.8A; Output Voltage: 52V; Driver Case Style: DIP; No. of Pins: 20Pins; Supply Voltage ; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6205N.