STMicroelectronics L5970ADTR

L5970AD Series 36 V 1.5 A 500 kHz Buck Switching Regulator - SOIC-8
$ 1.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L5970ADTR.

Upverter

Datasheet11 pages23 years ago

HQonline

TME

iiiC

Inventory History

3 month trend:
+22.33%

CAD Models

Download STMicroelectronics L5970ADTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.181
$ 2.055
Stock
667,827
838,134
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
1.8 A
1.8 A
Switching Frequency
500 kHz
500 kHz
Min Input Voltage
4.4 V
4.4 V
Max Input Voltage
36 V
36 V
Min Output Voltage
-
1.235 V
Max Output Voltage
36 V
36 V
Efficiency
90 %
90 %
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTL499ACPSR
Switching Regulator, Voltage-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO8
Analog DevicesMAX860ESA+T
Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8
Analog DevicesMAX861ISA+T
SWITCHED CAPACITOR CONVERTER 250 kHz SWITCHING FREQ-MAX PDSO8
Switching Controller, Current-mode, 0.5A, 71.5kHz Switching Freq-Max, CMOS, PDSO8

Descriptions

Descriptions of STMicroelectronics L5970ADTR provided by its distributors.

L5970AD Series 36 V 1.5 A 500 kHz Buck Switching Regulator - SOIC-8
Conv DC-DC 4.4V to 36V Synchronous Step Down Single-Out 1.235V to 35V 1A 8-Pin SO N T/R
Switching Regulator, Voltage-mode, 1.8A, 500kHz Switching Freq-Max, PDSO8
STMicroelectronics Linear Regulator, 1.235→35V Out, 1.5A Max, Single, SO, SMD, 8-Pin
Up to 1 A step down switching regulator
L5970 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 6months ago) DC to DC switching regulator 12V 3.9mm 1.5A 500kHz
DC/DC CONV, SYNC BUCK, 500KHZ, SOIC-8; Topology: Buck (Step Down); Input Voltage Min: 4.4V; Input Voltage Max: 36V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 1.5A; Output Voltage Min: 1.235V; Output Voltage Max: 35V; Switching Frequency: 500kHz; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics