STMicroelectronics L5970AD

L5970AD Step-down Switching Regulator 1A Adjustable, 1.235 to 35 V, 8-PIN SOIC
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L5970AD.

Upverter

Datasheet11 pages23 years ago

HQonline

TME

iiiC

Verical

Inventory History

3 month trend:
-25.34%

CAD Models

Download STMicroelectronics L5970AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.97
$ 1.15
Stock
869,010
687,366
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
1.8 A
1.8 A
Switching Frequency
500 kHz
500 kHz
Min Input Voltage
4.4 V
4.4 V
Max Input Voltage
36 V
36 V
Min Output Voltage
1.235 V
-
Max Output Voltage
36 V
36 V
Efficiency
90 %
90 %
Synchronous Rectifier
No
No

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-03-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTL499ACPSR
Switching Regulator, Voltage-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO8
Analog DevicesMAX860ESA+T
Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8
Analog DevicesMAX5035EUSA+T
1A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converter
Analog DevicesMAX861ISA+T
Switching Voltage Regulators 50mA, Frequency-Selectable, Switched-Capacitor Voltage Converters
Analog DevicesMAX5035EUSA+
MAX5035 Tube MATTE TIN Active DC to DC switching regulator 13.2V 1A 125kHz 0C~85C TA
Switching Controller, Current-mode, 0.5A, 71.5kHz Switching Freq-Max, CMOS, PDSO8

Descriptions

Descriptions of STMicroelectronics L5970AD provided by its distributors.

L5970AD STEP-DOWN SWITCHING REGULATOR 1A ADJUSTABLE, 1.235 TO 35 V, 8-PIN SOIC
Conv DC-DC 4.4V to 36V Synchronous Step Down Single-Out 1.235V to 35V 1A 8-Pin SO N Tube
STMicroelectronics Buck Converter Chip, Max Out 35V 1A, Max In 36V, Adjustable Output
Up to 1 A step down switching regulator
DC/DC CONV, BUCK, 500KHZ, SOIC-8; Topology: Buck (Step Down); Input Voltage Min: 4.4V; Input Voltage Max: 36V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 1.5A; Output Voltage

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics