STMicroelectronics L4972AD

L4972AD Step-down Switching Regulator 2A Adjustable, 5.1 to 40 V, 20-PIN SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4972AD.

Upverter

Datasheet22 pages21 years ago

IHS

iiiC

B+D Enterprises

CAD Models

Download STMicroelectronics L4972AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Analog DevicesMAX744AEWE+
Switching Regulator, Current-mode, 2A, 212.5kHz Switching Freq-Max, CMOS, PDSO16
Analog DevicesMAX748AEWE+
MAX748 Tube Active Step-Down DC to DC switching regulator 3.3V 7.6mm 500mA 180kHz
Analog DevicesMAX736EWE+
Buck-Boost No 185KHz Fixed 1 12V 12V 8.6V 4V SOIC-16 SMD mount
Analog DevicesMAX736CWE+
Buck-Boost No 185KHz Fixed 1 12V 12V 8.6V 4V SOIC-16 SMD mount
NCP1910 Series 20 V 65 kHz Surface Mount Power Factor Controller - SOIC-24

Descriptions

Descriptions of STMicroelectronics L4972AD provided by its distributors.

L4972AD STEP-DOWN SWITCHING REGULATOR 2A ADJUSTABLE, 5.1 TO 40 V, 20-PIN SOIC
Switching Regulator, Voltage-mode, 3.5A, 200kHz Switching Freq-Max, BCDMOS, PDSO20
L4972 Series 2 A Step Down Monolithic Power Switching Regulator - SOIC 20
Conv DC-DC 15V to 50V Step Down Single-Out 5.1V to 40V 2A 20-Pin SO Tube
Buck No 100KHz~200KHz Adjustable 1 40V 5.1V 50V 15V SO-20 SMD mount 2.35mm(height)
3.5 A SWITCHING REGULATOR 200 kHz SWITCHING FREQ-MAX PDSO20
L4972 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 7months ago) DC to DC switching regulator 35V 7.6mm 2A 100kHz~200kHz
DC/DC CONV, BUCK, 100KHZ, SOIC-20; Topology: Buck (Step Down); Input Voltage Min: 15V; Input Voltage Max: 50V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 20Pins; Output Current: 2A; Output Voltage M

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics