Analog Devices MAX744AEWE+

MAX744 Tube Active Step-Down DC to DC switching regulator 5V 7.5mm 500mA 185kHz
$ 8.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX744AEWE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX748AEWE+
MAX748 Tube Active Step-Down DC to DC switching regulator 3.3V 7.6mm 500mA 180kHz
Analog DevicesMAX736CWE+
MAX736 Tube Matte Tin (Sn) Active DC to DC switching regulator -12V 7.5mm 140mA 1.25W
Analog DevicesMAX736EWE+
MAX736 Tube MATTE TIN Active DC to DC switching regulator -12V 7.5mm 140mA 1.25W

Descriptions

Descriptions of Analog Devices MAX744AEWE+ provided by its distributors.

MAX744 Tube Active Step-Down DC to DC switching regulator 5V 7.5mm 500mA 185kHz
2 A SWITCHING REGULATOR 212.5 kHz SWITCHING FREQ-MAX PDSO16
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Dc/Dc Conv, Buck, 185Khz, Wsoic-16; Topology:Buck (Step Down); Input Voltage Min:6V; Input Voltage Max:16V; Dc/Dc Converter Ic Case:Wsoic; No. Of Pins:16Pins; Output Current:500Ma; Switching Frequency:185Khz; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX744AEWE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated