STMicroelectronics L4971D013TR

DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 3.3 V to 50 V, 1.5 A
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4971D013TR.

Upverter

Datasheet13 pages22 years ago

Farnell

Nu Horizons

Jameco (USA)

iiiC

Inventory History

3 month trend:
-37.77%

CAD Models

Download STMicroelectronics L4971D013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 2.81
Stock
463,695
327,416
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
300 kHz
300 kHz
Min Input Voltage
8 V
8 V
Max Input Voltage
55 V
55 V
Min Output Voltage
3.3 V
3.3 V
Max Output Voltage
50 V
50 V
Efficiency
85 %
85 %
Synchronous Rectifier
No
No

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16

Descriptions

Descriptions of STMicroelectronics L4971D013TR provided by its distributors.

DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 3.3 V to 50 V, 1.5 A
L4971 Series 55 V 300 uA 110 kHz Buck SMT Switching Regulator - SOIC-16
Conv DC-DC 8V to 55V Step Down Single-Out 3.3V to 50V 1.5A 16-Pin SO W T/R
BUCK, 8-55V, 1.5A, 300KHZ, 3.3-50V, 16SO; Topology: Buck (Step Down); Input Voltage Min: 8V; Input Voltage Max: 55V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 16Pins; Output Current: 1.5A; Output V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L4971D-013TR
  • L4971D013-TR
  • L4971D013TR.