STMicroelectronics L4971D

L4971 Series 55 V 1.5 A Down Switching Regulator Through Hole Step - SOIC-16W
$ 2.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4971D.

Upverter

Datasheet13 pages22 years ago

HQonline

Farnell

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-4.86%

CAD Models

Download STMicroelectronics L4971D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.81
$ 2.07
Stock
319,535
439,724
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
300 kHz
300 kHz
Min Input Voltage
8 V
8 V
Max Input Voltage
55 V
55 V
Min Output Voltage
3.3 V
3.3 V
Max Output Voltage
50 V
50 V
Efficiency
85 %
85 %
Synchronous Rectifier
No
No

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Analog DevicesMAX736CWE+
Buck-Boost No 185KHz Fixed 1 12V 12V 8.6V 4V SOIC-16 SMD mount

Descriptions

Descriptions of STMicroelectronics L4971D provided by its distributors.

L4971 Series 55 V 1.5 A Down Switching Regulator Through Hole Step - SOIC-16W
DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 3.3 V to 50 V, 1.5 A
Switching Regulator, Voltage-mode, 3A, 300kHz Switching Freq-Max, BCDMOS, PDSO16
PWR SPLY FUNC, REGULATOR, SWITCHING, SO-16W, PD 0.8W, VO 3.36V, REGLINE 3MV, IIB 2UA
Conv DC-DC 8V to 55V Step Down Single-Out 3.3V to 50V 1.5A 16-Pin SO W Tube
Switching Reg, Smd, 4971, Soic16; |Stmicroelectronics L4971D
STMicroelectronics Buck converter chip, maximum output50 V 1.5A, maximum input55 V, Adjustable output
SWITCHING REG, SMD, 4971, SOIC16; Topology: Buck (Step Down); Input Voltage Min: 8V; Input Voltage Max: 55V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 16Pins; Output Current: 1.5A; Output Voltage M
Topology = Step-Down / Outputs = 1 / Output Voltage Min. V = 3.3 / Output Voltage Max. V = 50 / Output Current A = 1.5 / Switching Frequency kHz = 100 / Supply Voltage Min. V = 8 / Supply Voltage Max. V = 55 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SO-16 / Pins = 16 / Mounting Type = SMD / Packaging = Tube / Length mm = 10.5 / Width mm = 10.65 / Height mm = 2.65

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L 4971 D
  • L4971(D)
  • L4971D.