STMicroelectronics L3G4200D

MEMS motion sensor: three-axis digital output gyroscope
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L3G4200D.

IHS

Datasheet42 pages21 years ago

STMicroelectronics

iiiC

Farnell

CAD Models

Download STMicroelectronics L3G4200D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-02-12
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2015-07-23
LTD Date2016-01-23

Related Parts

STMicroelectronicsA3G4250D
Gyroscope X (Pitch), Y (Roll), Z (Yaw) ¡À245 4.45Hz ~ 483Hz I2C, SPI 16-LGA (4x4)
STMicroelectronicsL3GD20HTR
3-axis gyroscope, I2C/SPI digital output, low-power 3-axis angular rate sensor, LLGA-16, RoHS
STMicroelectronicsL3GD20TR
MEMS motion sensor: 3-axis digital gyroscope

Descriptions

Descriptions of STMicroelectronics L3G4200D provided by its distributors.

MEMS motion sensor: three-axis digital output gyroscope
Mems Gyroscope, Digital, Pitch, Roll, Yaw, 250 /S, 500 /S, 2000 /S, Lga, 16, 2.4 V Rohs Compliant: Yes |Stmicroelectronics L3G4200D
GYRO, MEMS, 3AXIS, 16LLGA, 16LGA; MEMS Sensor Output:Digital; Measurement Axis:Pitch, Roll, Yaw; Full Scale Rate Range:± 250°/s, ± 500°/s, ± 2000°/s; Supply Voltage Min:2.4V; Supply Voltage Max:3.6V; Sensor Case Style:LGA; No. of Pins:16Pins; Sensitivity Typ:8.75m°/s/digit, 17.5m°/s/digit, 70m°/s/digit; Packaging:Each; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:-; SVHC:No SVHC (17-Dec-2015); Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Supply Voltage Range:2.4V to 3.6V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics