STMicroelectronics L298N

Motor Driver, DC Brush, Full Bridge, 4 Outputs, 4.8V to 46V Supply, 2A Out, Multiwatt-15
$ 7.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L298N.

ODG (Origin Data Global)

Datasheet13 pages26 years ago

Factory Futures

SOS electronic

Jameco (USA)

Sierra IC

Inventory History

3 month trend:
-4.63%

CAD Models

Download STMicroelectronics L298N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsMAX202CDR
Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R / IC TXRX DUAL RS232 5V 16-SOIC
Texas InstrumentsMAX232ECN
5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-PDIP 0 to 70
Texas InstrumentsMAX232DW
Integrated Circuit Interface Transceiver; RS-232; CH:2; 120kbs; 5V; 0+70 deg.C; SMD; SO16
NXP SemiconductorsTJA1048T,118
CAN Interface, CAN FD Transceiver, 5 Mbps, 4.5 V, 5.5 V, SOIC, 14 Pins
Analog DevicesMAX232CWE+
MAX232 Series 120kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16W
Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC

Descriptions

Descriptions of STMicroelectronics L298N provided by its distributors.

Motor Driver, DC Brush, Full Bridge, 4 Outputs, 4.8V to 46V Supply, 2A Out, Multiwatt-15
STMicroelectronics Stepper Motor Driver, Dual H-Bridge, MULTIWATT V
L298 Series 46 V 2 A Dual Full Bridge Driver Vertical - Multiwatt-15
Dual Full Bridge Motor Driver 15-Pin(15+Tab) MULTIWATT V Tube
Avnet Japan
DRIVER, 46 V (MAX.), 15-LEAD MULTIWATT, PCB MOUNT, 2 A, 2, -0.3 V, 7 V, 25 W
MTR DRIV, DC BRUSH/STEPPER, MULTIWATT-15; Motor Type: Full Bridge; No. of Outputs: 4Outputs; Output Current: 2A; Output Voltage: 46V; Driver Case Style: Multiwatt; No. of Pins: 15Pins; Supply Voltage Min: 4.5V; Supply Voltage M

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L 298 N
  • L298N.