Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics KF50BD-TR

KF50 Series 500 mA 5 V Fixed Output VLDO Regulator with Inhibit - SOIC-8
$ 0.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics KF50BD-TR.

Upverter

Datasheet20 pages20 years ago
Datasheet17 pages14 years ago

Augswan

HQonline

iiiC

Nu Horizons

Inventory History

3 month trend:
-9.96%

CAD Models

Download STMicroelectronics KF50BD-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsL4931CD50-TR
STMicroelectronics LDO Regulator, 5.2V Out, 250mA Max, Single Ch, SOIC, SMD, 8-Pin
STMicroelectronicsKF25BD-TR
KF25 Series 500 mA 2.5 V Fixed Output VLDO Regulator with Inhibit - SOIC-8
STMicroelectronicsKF33BD-TR
KF33 Series 500 mA 3.3 V Fixed Output VLDO Regulator with Inhibit - SOIC-8
Linear Voltage Regulator, LDO, 150 mA, with Delay, Adjustable Reset and Sense Output 5.0 V

Descriptions

Descriptions of STMicroelectronics KF50BD-TR provided by its distributors.

KF50 Series 500 mA 5 V Fixed Output VLDO Regulator with Inhibit - SOIC-8
KF50BD-TR, LDO VOLTAGE REGULATOR, 500MA, 5.2 V +/-2%, -0.5 TO 20 VIN, 8-PIN SOIC
STMicroelectronics LDOVoltage regulator chip, 5.2 Voutput, 500mAmaximum output, single output, SOIC, surface mount, 8needle
Outputs = 1 / Fixed Output Voltage V = 5 / Dropout Voltage mV = 400 / Output Current A = 1 / Load Regulation mV = 50 / Line Regulation mV = 18 / Supply Voltage Max. V = 20 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.75 / Reflow Temperature Max. °C = 260
IC, LDO REGULATOR, 0.5A, 5V, SOIC-8; Output Type: Fixed; Input Voltage Min: 7V; Input Voltage Max: 20V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropout Voltage Vdo: 400mV; LDO Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 5V 500mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Operating Temperature Range: -40°C to +125°C; Output Voltage Nom.: 5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • KF50BD-TR.