Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L4931CD50-TR

STMicroelectronics LDO Regulator, 5.2V Out, 250mA Max, Single Ch, SOIC, SMD, 8-Pin
$ 0.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4931CD50-TR.

LKR

Datasheet32 pages9 years ago

Upverter

Augswan

Farnell

iiiC

Inventory History

3 month trend:
-12.38%

CAD Models

Download STMicroelectronics L4931CD50-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsL4931CD33-TR
LDO Voltage Regulator, Fixed, 4V to 20V, Single Output, 400mV, 3.3250mA, 8 Pins, SOIC
STMicroelectronicsL4931CD120-TR
L4931 Series 300 mA 12 V Fixed Output VLDO Regulator with Inhibit - SOIC-8
STMicroelectronicsL4931CD35-TR
Very low drop voltage regulators with inhibit | IC REG LDO 3.5V 0.25A 8-SOIC

Descriptions

Descriptions of STMicroelectronics L4931CD50-TR provided by its distributors.

STMicroelectronics LDO Regulator, 5.2V Out, 250mA Max, Single Ch, SOIC, SMD, 8-Pin
L4931 Series 300 mA 5 V Fixed Output VLDO Regulator with Inhibit - SOIC-8
L4931CD50-TR, LDO VOLTAGE REGULATOR, 250MA, 5.2 V, MAXIMUM OF 20 VIN, 8-PIN SOIC
IC, LDO VOLT REG, 0.3A, 0.4V, SOIC-8; Output Type: Fixed; Input Voltage Min: 7V; Input Voltage Max: 20V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L4931CD50TR