Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics KF25BDT-TR

KF25 Series 500 mA 2.5 V Fixed Output VLDO Regulator with Inhibit - TO-252
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics KF25BDT-TR.

Upverter

Datasheet17 pages14 years ago
Datasheet20 pages20 years ago

Augswan

HQonline

Sierra IC

iiiC

Inventory History

3 month trend:
+8.25%

CAD Models

Download STMicroelectronics KF25BDT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsLF25CDT-TR
LFXX Series 500 mA 2.5 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsKF33BDT-TR
KF33 Series 500 mA 3.3 V Fixed Output VLDO Regulator with Inhibit - TO-252
STMicroelectronicsKF50BDT-TR
LDO Voltage Regulator, Fixed, 3.5 V to 20 V, Single Output, 400 mV Drop, 5 V, 500 mA, 3 Pins
Texas InstrumentsLP38691DTX-3.3
500mA Low Dropout CMOS Linear egulators Stable with Ceramic Output Capacitors 3-TO-252 -40 to 125
Texas InstrumentsLM78M05CDT/NOPB
3-TERMINAL POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 5VBIPolar, PSSO3
Texas InstrumentsUA78M33CKVURG3
Texas Instruments Linear Regulator, 3.3V Out, 500mA Max, Single Channel, TO-252, SMD, 3-Pin

Descriptions

Descriptions of STMicroelectronics KF25BDT-TR provided by its distributors.

KF25 Series 500 mA 2.5 V Fixed Output VLDO Regulator with Inhibit - TO-252
KF25BDT-TR, LDO Voltage Regulator, 500mA, 2.5 V +/-2%, 2.5 to 20 Vin, 3-Pin DPAK
Fixed LDO Voltage Regulator, 6V to 20V, 400 mV drop, 2.5V/0.5A out, TO-252-3
Very low drop voltage regulators with inhibit
LDO Regulator Pos 2.5V 0.5A 3-Pin(2+Tab) DPAK T/R
2.5V 500mA LDO Voltage Regulator, TO-252, 20V In, 12mA Quiescent
Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, BIPolar, PSSO2
LDO Voltage Regulators 2.5V 0.5A Positive
KF25 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 400mV 2.4mm 500mA -40C~125C
82dB~60dB(120Hz~10kHz) 1mA positive electrode Fixed 500mA 1 2.5V 500mV 2.5V 20V 700mV@ 500mA 50mV 12mV DPAK,TO-252-3 SMD mount,glue mount 2.4mm(height)
LDO, FIXED, 5V, 0.5A, TO-252-3; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 20V; Fixed Output Voltage Nom.: 2.5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropout Voltage Vdo: 400mV; LDO Regulator Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 2.5V 0.5A LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • KF25BDT-TR.