What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics IRF640S

18A, 200V, 0.18 Ohm, N-channel, Si, Power, Mosfet, TO-263AB, TO-263, D2PAK-3
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics IRF640S.

IHS

Datasheet8 pages26 years ago

Alternate Parts

Price @ 1000
$ 1.303
$ 1.303
Stock
140
186,998
186,998
Authorized Distributors
0
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
D2PAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
200 V
200 V
200 V
Continuous Drain Current (ID)
18 A
18 A
18 A
Threshold Voltage
-
4 V
4 V
Rds On Max
-
180 mΩ
180 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
125 W
3.1 W
3.1 W
Input Capacitance
-
1.3 nF
1.3 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics IRF640S provided by its distributors.

18A, 200V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, TO-263, D2PAK-3
MOSFET N-CH 200V 18A D2PAK
Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFETs N-Ch 200 Volt 18 Amp

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics