STMicroelectronics HCF4541BM1

4000/14000/40000 Series, Syn Positive Edge Triggered 16-BIT Up Binary Counter, PDSO14, SO-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4541BM1.

IHS

Datasheet10 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.277
$ 0.277
Stock
193,833
887,291
887,291
Authorized Distributors
0
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
14
14
Logic Function
-
-
-
Direction
Up
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
Positive Edge
-
-
Frequency
1.5 MHz
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics HCF4541BM1 provided by its distributors.

4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 16-BIT UP BINARY COUNTER, PDSO14, SO-14
Programmable Timer Single 14-Pin SOP
HCF4541BM1 ST

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics