Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics HCF4538M013TR

e4 HCF4538 4000 Tape & Reel (TR) multivibrator 3V~20V 100mW 1.75mm 6.8mA 6.8mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4538M013TR.

IHS

Datasheet14 pages26 years ago

Future Electronics

Newark

iiiC

CAD Models

Download STMicroelectronics HCF4538M013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.242
Stock
411,738
1,484,247
1,484,247
Authorized Distributors
0
6
6
Frequency
-
-
-
Propagation Delay
600 ns
460 ns
460 ns
Rise Time
20 ns
20 ns
20 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
15 V
15 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-2.8 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
No
No
Case/Package
SOP
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics HCF4538M013TR provided by its distributors.

e4 HCF4538 4000 Tape & Reel (TR) multivibrator 3V~20V 100mW 1.75mm 6.8mA 6.8mA
Dual Precision Monostable Multivibrator
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16
IC, MONO MULTIVIBRATOR, 100NS, SOP-16 - More Details
IC, MULTIVIBRATOR, SMD, SOP16; Multivibrator Type:Monostable; Output Current:6.8mA; Propagation Delay:100ns; Logic Case Style:SOP; No. of Pins:16; Supply Voltage Range:3V to 20V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:4538; Fall Time tf:20ns; Logic IC Base Number:4538; Logic IC Family:4000; Logic IC Function:Dual Monostable Multivibrator; Package / Case:SOP; Rise Time:20ns; Supply Voltage Max:20V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics