STMicroelectronics HCF4099BEY

D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4099BEY.

IHS

Datasheet14 pages31 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.669
$ 0.669
Stock
650,702
949,234
949,234
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
400 ns
450 ns
450 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Quiescent Current
40 nA
100 µA
100 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics HCF4099BEY provided by its distributors.

D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16
Latch, HCF4099, Addressable, Standard, 150 ns, 6.8 mA, 16 Pins, PDIP
100¦ÌA 50ns 1 3V 20V 6.8mA Addressable,D-Type HCF40 6.8mA DIP-16 20mm*7.1mm*5.1mm
IC, 4000 CMOS, 4099, DIP16, 15V; Latch Type:Addressable; Output Current:6.8mA; Propagation Delay:50ns; No. of Bits:8; IC Output Type:Standard; Supply Voltage Range:3V to 20V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:4099; IC Generic Number:4099; Logic Function Number:4099; Logic IC Base Number:4099; Logic IC Family:4000 CMOS; Logic IC Function:8bit Addressable Latch; No. of Gates:1; No. of Inputs:3; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Type:Standard; Package / Case:DIP; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCF4099BEY.