STMicroelectronics HCF4097M013TR

Different. 8-Channel Analog Multiplexer/Demultiplexer
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4097M013TR.

IHS

Datasheet10 pages24 years ago

STMicroelectronics

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.401
$ 0.401
Stock
133,206
326,670
326,670
Authorized Distributors
0
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics HCF4097M013TR provided by its distributors.

Different. 8-Channel Analog Multiplexer/Demultiplexer
Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO24
IC MUX 8X1 240 Ohm 24SOIC
Analog Multiplexer Dual 8:1 24-Pin SOP T/R
IC MUX DUAL 8:1 240OHM 24SO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics