STMicroelectronics HCF4097BM1

20-V, 8: 1 differential, 1-channel analog multiplexer 24-SOIC -55 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4097BM1.

IHS

Datasheet10 pages24 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.401
$ 0.401
Stock
46,492
329,265
329,265
Authorized Distributors
0
3
3
Case/Package
SOP
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
-
60 ns
60 ns
Turn-On Delay Time
650 ns
650 ns
650 ns
Turn-Off Delay Time
440 ns
440 ns
440 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Max Supply Current
600 µA
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
8
2
2
Number of Bits
-
8
8

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2006-06-26
LTD Date2006-12-26

Descriptions

Descriptions of STMicroelectronics HCF4097BM1 provided by its distributors.

20-V, 8: 1 differential, 1-channel analog multiplexer 24-SOIC -55 to 125
Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO24
single-phase 3V 15V SOP-24 SMD mount 15.6mm*7.6mm*2.45mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics