STMicroelectronics HCF4081M013TR

AND HCF4081 e4 4000 logic gate circuit 90ns @ 15V 50pF 8.65mm 6.8mA 6.8mA 3.5V-11V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4081M013TR.

IHS

Datasheet8 pages15 years ago

Components Direct

iiiC

CAD Models

Download STMicroelectronics HCF4081M013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.233
$ 0.233
Stock
595,123
1,103,674
1,103,674
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
250 ns
125 ns
125 ns
Low Level Output Current
2.4 mA
4.2 mA
4.2 mA
High Level Output Current
-2.4 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Quiescent Current
5 µA
5 µA
5 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 11 months ago)

Descriptions

Descriptions of STMicroelectronics HCF4081M013TR provided by its distributors.

AND HCF4081 e4 4000 logic gate circuit 90ns @ 15V 50pF 8.65mm 6.8mA 6.8mA 3.5V-11V
TEXAS INSTRUMENTS SN74CBTLV3125DLOGIC, SWITCH BUS FET QUAD, 14SOIC
AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
90ns@ 15V,50pF 1 2 4 4 3V 20V 6.8mA AND Gate 4000B 6.8mA SO-14 SMD mount,glue mount 1.75mm(height)
AND Gate 4-Element 2-IN CMOS 14-Pin SOP T/R
STMICROELECTRONICS HCF4081M013TR GATES
Logic IC; Logic Type:AND Gate; Logic Family:HC; Supply Voltage Min:3V; Supply Voltage Max:20V; Termination Type:SMD; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics