STMicroelectronics HCF4081BM1

4000/14000/40000 Series, Quad 2-INPUT And Gate, PDSO14, SOP-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4081BM1.

IHS

Datasheet8 pages15 years ago

CAD Models

Download STMicroelectronics HCF4081BM1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.233
$ 0.233
Stock
176,130
1,160,361
1,160,361
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
14
14
Logic Function
-
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
250 ns
125 ns
125 ns
Low Level Output Current
2.4 mA
4.2 mA
4.2 mA
High Level Output Current
-2.4 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Quiescent Current
-
5 µA
5 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics HCF4081BM1 provided by its distributors.

4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14
250ns 1 2 4 20V 2.4mA 2-Input AND,AND,Gate HCF40 -2.4mA SOP-14 SMD mount 8.75mm*4mm*1.65mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics