Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics HCF4081BEY

90NS@15V, 50PF 1 2 4 4 3V 20V 6.8MA And Gate HCF40 6.8MA DIP-14 Th 20MM × 7.1MM × 5.1MM

$ 0.145
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4081BEY.

IHS

Datasheet8 pages15 years ago

Arrow Electronics

RS (Formerly Allied Electronics)

Jameco (USA)

iiiC

CAD Models

Download STMicroelectronics HCF4081BEY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.548
$ 0.548
Stock
279,036
976,812
976,812
Authorized Distributors
1
2
2
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
250 ns
90 ns
90 ns
Low Level Output Current
2.4 mA
4.2 mA
4.2 mA
High Level Output Current
-2.4 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Quiescent Current
5 µA
5 µA
5 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics HCF4081BEY provided by its distributors.

90ns@15V,50pF 1 2 4 4 3V 20V 6.8mA AND Gate HCF40 6.8mA DIP-14 TH 20mm × 7.1mm × 5.1mm
AND HCF4081 e4 4000B logic gate circuit 90ns @ 15V 50pF 5.1mm 6.8mA 6.8mA 3.5V-11V
AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
IC, QUAD AND GATE, 2I/P, DIP-14; Logic T; Logic Type:AND; Output Current:6.8mA; No. of Inputs:2; Supply Voltage Range:3V to 20V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4081; IC Generic Number:4081; Logic IC Base Number:4081; Logic IC Family:4000 CMOS; Logic IC Function:Quad 2-Input AND Gate; Package / Case:DIP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCF 4081 BEY
  • HCF-4081-BEY