STMicroelectronics HCF4070M013TR

QUAD EXCLUSIVE OR GATE XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4070M013TR.

IHS

Datasheet12 pages13 years ago

Components Direct

STMicroelectronics

iiiC

DigiKey

CAD Models

Download STMicroelectronics HCF4070M013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.237
$ 0.237
Stock
636,476
4,739,403
4,739,403
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XNOR, XOR
OR, XNOR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
280 ns
350 ns
350 ns
Low Level Output Current
2.4 mA
4.2 mA
4.2 mA
High Level Output Current
-2.4 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Quiescent Current
20 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-05
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Related Parts

Texas InstrumentsCD4030BNSR
OR XOR CD4030 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 2mm 3.4mA 3.4mA 3.5V-11V
Texas InstrumentsCD4070BNSR
OR XOR CD4070 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 2mm 3.4mA 3.4mA 3.5V-11V
Texas InstrumentsCD4019BNSR
CMOS Quad AND/OR Select Gate 16-SOP -55 to 125
Diodes Inc.74LVC86AS14-13
OR XOR e3 74LVC Tape & Reel (TR) logic gate circuit 4.4ns @ 3.3V 50pF 8.635mm 24mA 24mA 5.5V
NXP Semiconductors74HCT32D
QUAD 2-INPUT OR GATE OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
onsemi74VHC32SJ
Lead Free OR Gate Surface Mount RoHS Compliant OR Gate Inverter IC -40C~85C 5.5V 8mA 8mA 5.3mm

Descriptions

Descriptions of STMicroelectronics HCF4070M013TR provided by its distributors.

QUAD EXCLUSIVE OR GATE XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
OR XOR HCF4070 e4 4000 logic gate circuit 100ns @ 15V 50pF 1.65mm 6.8mA 6.8mA 3.5V-11V
IC,LOGIC GATE,QUAD 2-INPUT XOR,CMOS,SOP,14PIN,PLASTIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCF4070M-013TR