STMicroelectronics HCF4070BEY

Stmicroelectronics - HCF4070BEY - Quad Xor Gate, 2I/P, DIP-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4070BEY.

Farnell

Datasheet11 pages14 years ago

STMicroelectronics

Future Electronics

element14

Jameco (USA)

CAD Models

Download STMicroelectronics HCF4070BEY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.366
$ 0.366
Stock
297,579
1,009,580
1,009,580
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
OR, XOR
XOR
XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
280 ns
100 ns
100 ns
Low Level Output Current
2.4 mA
4.2 mA
4.2 mA
High Level Output Current
-2.4 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Quiescent Current
20 µA
5 µA
5 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-05
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics HCF4070BEY provided by its distributors.

STMICROELECTRONICS - HCF4070BEY - QUAD XOR GATE, 2I/P, DIP-14
OR XOR HCF4070 e4 4000B logic gate circuit 100ns @ 15V 50pF 5.1mm 6.8mA 6.8mA 3.5V-11V
XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
XOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
IC, QUAD XOR GATE, 2I/P, DIP-14; Logic T; IC, QUAD XOR GATE, 2I/P, DIP-14; Logic Type:XOR Gate; Output Current:6.8mA; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:20V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics