What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics HCF4066BEY

Logic; DIP; -0.5 to +22V; 200MW; 25; 7.5 Ua (max.) Icc; 8 Pf (typ.) @ 25C
$ 0.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4066BEY.

IHS

Datasheet10 pages15 years ago

TME

Augswan

RS (Formerly Allied Electronics)

Jameco (USA)

CAD Models

Download STMicroelectronics HCF4066BEY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.479
$ 0.479
Stock
247,650
457,762
457,762
Authorized Distributors
1
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Inputs
4
3
3
Number of Outputs
4
2
2
Number of Circuits
4
4
4
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Number of Channels
1
4
4

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of STMicroelectronics HCF4066BEY provided by its distributors.

LOGIC; DIP; -0.5 TO +22V; 200MW; 25; 7.5 UA (MAX.) ICC; 8 PF (TYP.) @ 25C
e4 HCF4066 1x 1:1 4000B multiplexer circuit 470Ohm 40ns 200mW 7.5V
5V Logic (HCF4xxx, M74HC/HCT, 74AC/ACT, 74VHC/VHCT) Quad Bilateral Sw
SPST, 4 Func, 1 Channel, CMOS, PDIP14
QUAD ANALOG SWITCH DIP14 RoHSconf
IC,HCF4066BEY,QUAD BILAT SWITC H <NV
Standard Logic IC - Bilateral Switch; Logic Type:Bilateral Switch; Logic Family:HC; Supply Voltage Min:3V; Supply Voltage Max:22V; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes
IC, ANALOG SWITCH, QUAD, SPST, DIP-14; A; IC, ANALOG SWITCH, QUAD, SPST, DIP-14; Analog Switch Type:SPST; No. of Channels:4; On State Resistance Max:240ohm; Supply Voltage Range:3V to 20V; Analog Switch Case Style:DIP; No. of Pins:14; Turn On Time:15ns

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics