STMicroelectronics HCF4053BEY

Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4053BEY.

IHS

Datasheet11 pages25 years ago

Components Direct

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

CAD Models

Download STMicroelectronics HCF4053BEY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.449
$ 0.449
Stock
231,219
544,325
544,325
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Multiplexer, Mux
Demultiplexer, Multiplexer, Mux
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
20 V
20 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics HCF4053BEY provided by its distributors.

Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16
Analog Multiplexer/Demultiplexer; Logic Type:Multiplexer/Demultiplexer; Logic Family:HC; Logic Base Number:4053; On Resistance, Rds(on):125ohm; No. of Outputs:6; Supply Voltage Min:3V; Supply Voltage Max:20V; Package/Case:16-DIP ;RoHS Compliant: Yes
4000 CMOS, 4053, DIP16, 15V; Logic IC function:Triple 2-Channel Analog Multiplexer/Demultiplexer; Logic IC family:4000 CMOS; Logic IC Base Number:4053; Case style:DIP; Temperature, operating range:-55°C to +125°C; Base number:4053; Gates, No. of:3; IC Generic number:4053; Inputs, No. of:6; Logic function number:4053; Pins, No. of:16; Temp, op. max:125°C; Temp, op. min:-55°C; Voltage, supply:15V; Voltage, supply max:15.0V; Voltage, supply min:3.0V
The HCF4053B is a monolithic integrated circuit fabricated in Metal Oxide Semiconductor technology available in DIP and SOP packages. The HCF4053B analog multiplexer/demultiplexer is a digitally controlled analog switch having low On impedance and very low OFF leakage current. This multiplexer circuit dissipate extremely low quiescent power over the full V DD - VSS and VDD -V EE supply voltage range, independent of the logic state of the control signals. When a logic "1" is present at the inhibit input terminal all channel are off. This device is a triple 2-channel multiplexer having three separate digital control inputs, A, B, and C, and an inhibit input. Each control input selects one of a pair of channels which are connected in a single pole double-throw configuration.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics