STMicroelectronics HCF4050M013TR

Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SOIC T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4050M013TR.

IHS

Datasheet9 pages23 years ago

Newark

SHENGYU ELECTRONICS

Jameco (USA)

iiiC

CAD Models

Download STMicroelectronics HCF4050M013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.275
Stock
295,777
1,401,172
1,401,172
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
140 ns
140 ns
140 ns
Low Level Output Current
19 mA
30 mA
30 mA
High Level Output Current
-3 mA
-4.7 mA
-4.7 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Quiescent Current
20 µA
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics HCF4050M013TR provided by its distributors.

Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SOIC T/R
Hex Non Inverting Buffer/Converter
Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16
IC BUFF/CNVRTR HEX N-INV 16SOIC
IC INVRTR SCHMT-TRGR TRPL 8DSBGA
IC,HCF4050M013TR,BUFFER-NOT IN VERT <AZ
HCF4050 Tape & Reel (TR) HIGH TO LOW LEVEL TRANSLATOR Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver 12mA 48mA 140ns 9.9mm 200mW
Logic IC; Logic Type:Buffer/Converter; Logic Family:HC; Supply Voltage Min:3V; Supply Voltage Max:20V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics