Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics HCF4047BM1

Monostable/Astable Multivibrator Single-Element -55°C 125°C 14-Pin SOP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4047BM1.

IHS

Datasheet12 pages15 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.342
$ 0.342
Stock
65
781,877
781,877
Authorized Distributors
0
4
4
Frequency
-
-
-
Propagation Delay
1 µs
125 ns
125 ns
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-2.4 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
-
No
No
Case/Package
SOP
SOIC
SOIC
Mount
-
Surface Mount
Surface Mount

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Descriptions

Descriptions of STMicroelectronics HCF4047BM1 provided by its distributors.

Monostable/Astable Multivibrator Single-Element -55°C 125°C 14-Pin SOP Tube
Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDSO14

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics