STMicroelectronics HCF4040M013TR

Tape & Reel (TR) Obsolete e4 HCF4040 logic counter 130ns 3.9mm 5V 24MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4040M013TR.

IHS

Datasheet7 pages25 years ago

Components Direct

Newark

Future Electronics

iiiC

CAD Models

Download STMicroelectronics HCF4040M013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.323
$ 0.323
Stock
250,093
1,634,337
1,634,337
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
12
12
12
Reset
Asynchronous
-
-
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
3.5 MHz
1.5 MHz
1.5 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics HCF4040M013TR provided by its distributors.

Tape & Reel (TR) Obsolete e4 HCF4040 logic counter 130ns 3.9mm 5V 24MHz
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16
Counter/Divider Single 12-Bit Binary UP 16-Pin SO T/R
12-Stage Binary/Ripple Counter
Counter ICs 12-Stge Binary Count
IC COUNT/DIVIDER 12STAGE 16-SOIC
Logic IC; Logic Type:Binary Counter/Divider; Logic Family:HC; Clock Frequency Max:24MHz; Counter Type:12 Stage; Supply Voltage Min:3V; Supply Voltage Max:20V; Package/Case:16-SOP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics