STMicroelectronics HCF4040BM1

Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4040BM1.

IHS

Datasheet11 pages31 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.34
$ 0.34
Stock
80,553
1,632,364
1,632,364
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
-
1
1
Number of Bits per Element
-
12
12
Reset
-
-
-
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
3.5 MHz
1.5 MHz
1.5 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2006-05-24
LTD Date2006-11-24

Descriptions

Descriptions of STMicroelectronics HCF4040BM1 provided by its distributors.

Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16
Counter ICs 12-Stge Binary Count
RIPPLE-CARRY BINARY COUNTER/DIVIDERS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics