STMicroelectronics HCF4030BM1

XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4030BM1.

IHS

Datasheet10 pages15 years ago

CAD Models

Download STMicroelectronics HCF4030BM1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.202
Stock
0
930,391
930,391
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
14
14
Logic Function
-
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
280 ns
175 ns
175 ns
Low Level Output Current
2.4 mA
360 µA
360 µA
High Level Output Current
-2.4 mA
-3.6 mA
-3.6 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
15 V
15 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2006-09-09
LTD Date2007-03-09

Descriptions

Descriptions of STMicroelectronics HCF4030BM1 provided by its distributors.

XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
Logic Gates Quad Exclusive OR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics