Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics HCF4019BM1

4000/14000/40000 Series Quad 2-INPUT And-or Gate PDSO16
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4019BM1.

IHS

Datasheet9 pages15 years ago

CAD Models

Download STMicroelectronics HCF4019BM1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.257
$ 0.257
Stock
0
316,962
316,962
Authorized Distributors
0
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
AND, OR
AND, OR
AND, OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
300 ns
120 ns
120 ns
Low Level Output Current
2.4 mA
1.5 mA
1.5 mA
High Level Output Current
-2.4 mA
6.8 mA
6.8 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics HCF4019BM1 provided by its distributors.

4000/14000/40000 SERIES QUAD 2-INPUT AND-OR GATE PDSO16
Logic Gates Quad AND/OR Select

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics