STMicroelectronics HCF4014BEY

Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4014BEY.

IHS

Datasheet13 pages29 years ago

STMicroelectronics

Jameco (USA)

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.645
$ 0.645
Stock
172,807
907,541
907,541
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
OR, Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
320 ns
320 ns
320 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics HCF4014BEY provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube
HCF4014 ROHS3Compliant Tube e4 shift register 320ns 90.718474mg 3V -55C~125C
Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16
8-Stage Static Syncr. Shift Register
Logic IC 8-Bit stat. Shift Reg DIL-16
IC SYNC PAR/SERIAL IN/OUT 16 DIP
Synchronous 8-Stage Static Shift Register; Logic Type:Shift Register; Logic Family:HC; Logic Base Number:4014; Frequency Max:17MHz; Power Dissipation, Pd:200mW; Input Current:10mA; Supply Voltage Min:3V; Supply Voltage Max:20V ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics