STMicroelectronics HCF4013BEY

4000/14000/40000 Series Dual Positive Edge Triggered D Flip-flop Complementary Output PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4013BEY.

element14 APAC

Datasheet13 pages13 years ago

Components Direct

element14

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download STMicroelectronics HCF4013BEY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.348
$ 0.348
Stock
274,222
2,491,079
2,491,079
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
300 ns
300 ns
300 ns
Frequency
3.5 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Quiescent Current
-
20 µA
20 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics HCF4013BEY provided by its distributors.

4000/14000/40000 Series Dual Positive Edge Triggered D Flip-flop Complementary Output PDIP14
Standard Logic IC - D-type Flip Flop; Logic Type:Flip-Flop; Logic Family:HC; Logic Base Number:4013; Frequency Max:24MHz; Supply Voltage Min:3V; Supply Voltage Max:22V; Package/Case:14-DIP; No. of Pins:14 ;RoHS Compliant: Yes
IC, 4000 CMOS, 4013, DIP14; Flip-Flop Type:D; Propagation Delay:45ns; Frequency:24MHz; Output Current:6.8mA; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Range:3V to 20V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4013; IC Generic Number:4013; Logic IC Base Number:4013; Logic IC Family:4000 CMOS; Logic IC Function:Dual D-Type Flip-Flop; Package / Case:DIP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCF4013 BEY
  • HCF4013BEY.