STMicroelectronics HCF40106BM1

Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF40106BM1.

STMicroelectronics

Datasheet16 pages13 years ago

IHS

CAD Models

Download STMicroelectronics HCF40106BM1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.24
Stock
58,179
6,183,801
6,183,801
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
-
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
280 ns
250 ns
250 ns
Low Level Output Current
2.4 mA
4.2 mA
4.2 mA
High Level Output Current
-2.4 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Quiescent Current
20 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2006-05-24
LTD Date2006-11-24

Descriptions

Descriptions of STMicroelectronics HCF40106BM1 provided by its distributors.

Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP Tube
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
Regulator, 3V 20V SOP SMD 1.65mm H
IC, CMOS, HEX INV, SCHMITT, 40106, SOP14; No. of Inputs: 1; Supply Voltage Min: 3V; Supply Voltage Max: 20V; Logic Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; MSL: -

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics