STMicroelectronics HCF40106BEY

Circuit; DIP; Hex Schmitt-Trigger Logic; -0.5 TO +22V; 200mW; 30 uA (Max.) ICC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF40106BEY.

STMicroelectronics

Datasheet16 pages13 years ago
Datasheet10 pages15 years ago

Farnell

TME

Augswan

iiiC

CAD Models

Download STMicroelectronics HCF40106BEY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.348
$ 0.348
Stock
178,645
2,181,566
2,181,566
Authorized Distributors
0
3
3
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
6
6
Propagation Delay
280 ns
120 ns
120 ns
Low Level Output Current
2.4 mA
4.2 mA
4.2 mA
High Level Output Current
-2.4 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Quiescent Current
20 µA
40 nA
40 nA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics HCF40106BEY provided by its distributors.

Circuit; DIP; Hex Schmitt-Trigger Logic; -0.5 TO +22V; 200mW; 30 uA (Max.) ICC
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14
Buffer Inverter Schmitt Trigger HCF40106 8542.39.00.01 4000B logic gate circuit 120ns @ 15V 50pF 5.1mm 200mW 6.8mA 6.8mA
Standard Logic IC - Schmitt-Trigger; Logic Type:Schmitt-Trigger; Logic Family:HC; Logic Base Number:40106; Supply Voltage Min:3V; Supply Voltage Max:22V; Package/Case:14-DIP; No. of Pins:14 ;RoHS Compliant: Yes
IC, 4000 CMOS, 40106, DIP14, 15V; Logic Type:Inverter; Output Current:6.8mA; No. of Inputs:1; Supply Voltage Range:3V to 20V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:40106; IC Generic Number:40106; Logic Function Number:40106; Logic IC Base Number:40106; Logic IC Family:4000 CMOS; Logic IC Function:Hex Inverter with Schmitt Trigger; No. of Gates:6; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Current Max:6.8mA; Package / Case:DIP; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCF40106BEY.