Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics FLC01-200B

Silicon Surge Protector, 233V V(BO) Max
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics FLC01-200B.

IHS

Datasheet11 pages13 years ago

SHENGYU ELECTRONICS

Mouser

CAD Models

Download STMicroelectronics FLC01-200B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.584
Stock
200,134
755,806
Authorized Distributors
0
3
RMS Current (Irms)
-
-
Hold Current
-
-
Case/Package
TO-252-3
TO-252-3
Mount
Surface Mount
Surface Mount
Peak Non-Repetitive Surge Current
-
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
0 °C
0 °C
Max Repetitive Reverse Voltage (Vrrm)
200 V
200 V
Leakage Current
10 µA
10 µA
Element Configuration
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics FLC01-200B provided by its distributors.

Silicon Surge Protector, 233V V(BO) Max
Fire lighter circuit
IC FIRE LIGHTING CIRCUIT DPAK

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics