STMicroelectronics ESDCAN01-2BLY

Dual Channel 230 W 25 V Bi-Directional Transient Voltage Suppressor - SOT-23
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDCAN01-2BLY.

ODG (Origin Data Global)

Datasheet10 pages13 years ago

Future Electronics

element14 APAC

Inventory History

3 month trend:
+0.21%

CAD Models

Download STMicroelectronics ESDCAN01-2BLY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ESD protection diodes / TVS diodes; BOURNS; CDSOT23-T24CAN; 40 V; 6 A; 24 V; 26.2 V - 32 V
Diodes Inc.D5V0L2B3SO-7
TVS Diode Bidirectional 5V 84W 6A 14V 6V SC-59 SOT-23-3 TO-236-3 SMD 2.9mm(L) × 1.03mm(H)
Diodes Inc.D5V0L2B3W-7
Diodes Inc Bidirectional TVS Diode 14V Clamp SOT-323(SC-70) 6V Breakdown SMD
KIT TVS DIODE ARRAY SURGE PROTECTION 24V PEAK REVERSE FOR ESD/EFT/SURG PRT
LittelfuseSM24CANB-02HTG
SM24CAN Series 500 W 50 V Bi-Directional Surface Mount TVS Diode - SOT-23
LittelfuseSM712-02HTG
SM712 Series 31 V 600 W Surface Mount Asymmetrical TVS Diode Array - SOT-23-3

Descriptions

Descriptions of STMicroelectronics ESDCAN01-2BLY provided by its distributors.

Dual Channel 230 W 25 V Bi-Directional Transient Voltage Suppressor - SOT-23
TVS Diodes & ESD Suppressors; ESDCAN01-2BLY; STMICROELECTRONICS; 24 V; 3; 35 V; 25 V
ESD Suppressor TVS Bi-Dir 24V 3-Pin SOT-23 T/R Automotive AEC-Q101
Automotive dual-line Transil™, transient voltage suppressor (TVS) for CAN bus
5.5A@8/20us 230W 40V 25V 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Zener Bi-Directional 24V (Max) 40V SOT-23-3 T/R
STMicroelectronics BidirectionalTVSDiodes, Maximum clamping voltage 40V, SMD mount, SOT-23encapsulation, Minimum breakdown voltage 25V
ESD PROTECTION DEV, AECQ101, 24V, SOT-23; Product Range: Transil ESDCAY Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 24V; Clamping Voltage Vc Max: 40V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Brea
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 24 / Clamping Voltage V = 40 / Voltage ESD Air Gap Min. kV = -30 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Min. kV = -30 / Voltage ESD Contact Max. kV = 30 / Breakdown Voltage Min. V = 25 / Breakdown Voltage Max. V = 30 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -40 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESDCAN012BLY